Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.050 |
Price for:Each
Minimum: 1
Multiple: 1
€13.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No109020022
Order Code4007837
Technical Datasheet
Accessory TypeGPS Board
Silicon ManufacturerSeeed Studio
Silicon Family Name-
For Use WithArduino & Raspberry Pi Board
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsGPS Board, Arduino & Raspberry Pi Board, GPS / Beidou / Glonass / Galileo / QZSS / SBAS
Product Range-
Product Overview
Grove - GPS (Air530) is a high-performance, highly integrated multi-mode satellite positioning and navigation module, supporting plenty of location systems, such as GPS/Beidou/Galileo and etc.
- Positioning error within 10 meters
- Multi-mode satellite positioning & navigation and support more than 6 satellites at the same time
- The position still quickly and accurately under the condition of bad signal
- Low power consumption at only 31µA
- Compatible hard/soft interface for other modules
Contents
GPS (Air 530) board x 1, Grove cable x 1.
Technical Specifications
Accessory Type
GPS Board
Silicon Family Name
-
Core Architecture
-
Silicon Core Number
-
Product Range
-
Silicon Manufacturer
Seeed Studio
For Use With
Arduino & Raspberry Pi Board
Core Sub-Architecture
-
Kit Contents
GPS Board, Arduino & Raspberry Pi Board, GPS / Beidou / Glonass / Galileo / QZSS / SBAS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268