Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.880 |
Price for:Each
Minimum: 1
Multiple: 1
€12.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No105020012
Order Code4007826
Technical Datasheet
Accessory TypeSix-Axis Accelerometer & Gyroscope Board
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove - 6-Axis Accelerometer Gyroscope is a cost-effective Grove sensor integrated with a 3-axis digital accelerometer and a 3-axis digital gyroscope. With a low power consumption digital chip LSM6DS3 and power supply regulator inside, it features high sensitivity, green tech and low noise interference. It can be configured to different sensitivity levels of acceleration and different angular rate measurement range. Provided with detailed SDK, it can make the prototyping process quicker and easier.
- Grove interfaced and cost-effective
- Digital-output for 6 DOF motion data
- ±2/±4/±8/±16g full scale leaner acceleration sensing range for various environment
- ±125, ±245, ±500, ±1000, ±2000dps for angular rate measurement range make it versatile
- Detailed SDK for easier programming
- Regulated power supply for reliable data to be collected
- Programmed interrupts for different event
- 8KB data buffering
Contents
Grove - 6-axis accelerometer gyroscope x 1, Grove - cable x 1.
Technical Specifications
Accessory Type
Six-Axis Accelerometer & Gyroscope Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268