Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €132.780 |
Price for:Each
Minimum: 1
Multiple: 1
€132.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101990666
Order Code4060333
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.01
Accuracy (± pH)0.1
Sampling Time-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
Industrial-grade MODBUS-RTU RS485 pH meter/sensor features ATC, low-power-consumption, high integration. It can be widely used in monitoring pH levels in soil and water applications such as agriculture, gardening, horticulture, swimming pools, scientific experiments, and other environmental monitoring scenarios.
- High performance: high accuracy, fast response, good repeatability
- Universal protocol: MODBUS RS-485 or 0~2V Analog Voltage
- Wide-range power supply from 3.6V to 30V
- Robustness: suitable to be immersed in soil or water for a long time
- Maintenance-free: advanced junction design, no clogging
- Durable: anti-corrosion, automatic temperature compensation
- User-friendly: Easy to install and integrate
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.1
Operating Temperature Min
-40°C
Product Range
-
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54