Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.050 |
Price for:Each
Minimum: 1
Multiple: 1
€11.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020616
Order Code4007727
Technical Datasheet
Accessory Type10A DC Current Sensor Board
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove - 10A DC Current Sensor (ACS725) is a high precision DC current sensor based on ACS725. Compared with ACS712, we’ve come forth to provide our alternative recommendation; the Grove – 10A DC Current Sensor based on ACS725 provides higher sensitivity and better linearity. The Allegro™ ACS725 current sensor IC is a cost-effective and precise solution DC current sensing in industrial, automotive, commercial, and communications systems.
- High-bandwidth 120 kHz analogue output for faster response times in control applications
- Industry-leading noise performance with improved bandwidth through amplifier and filter design
- 1.2mohm primary conductor resistance for low power loss & high inrush current withstand capability
- Differential Hall sensing rejects common-mode fields
Technical Specifications
Accessory Type
10A DC Current Sensor Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012