Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020031
Order Code4007666
Also Known AsSEN04031P
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.500 |
Price for:Each
Minimum: 1
Multiple: 1
€5.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020031
Order Code4007666
Also Known AsSEN04031P
Technical Datasheet
Accessory TypePiezo Vibration Sensor Board
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove - Piezo Vibration Sensor is suitable for measurements of flexibility, vibration, impact and touch. The module is based on PZT film sensor LDT0-028. When the sensor moves back and forth, a certain voltage will be created by the voltage comparator inside of it. It is used in vibration sensing in washing machine, low power wake-up switch, low-cost vibration sensing, car alarms, body movement and security systems.
- Standard grove socket
- Wide dynamic range from 0.001Hz to 1000MHz
- Adjustable sensitivity
- High receptivity for strong impact
- Dimension is 40mm x 20mm x 11.5mm
Technical Specifications
Accessory Type
Piezo Vibration Sensor Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536