Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,316.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,316.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part NoAFM36720L1VGR
Order Code3806288
Technical Datasheet
Matting TypeAnti Fatigue
Mat MaterialVinyl
Length60ft
Width3ft
Mat ColourGrey
Product Range-
SVHCTo Be Advised
Technical Specifications
Matting Type
Anti Fatigue
Length
60ft
Mat Colour
Grey
SVHC
To Be Advised
Mat Material
Vinyl
Width
3ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40082900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):52.662031