Print Page
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €107.490 |
10+ | €93.300 |
20+ | €85.250 |
Price for:Each
Minimum: 1
Multiple: 1
€107.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Anti-fatigue vinyl floor mat kit
- Reversible dissipative rubber floor matting
- Designed to provide comfort for personnel that must stand or walk for long periods
- Low profile and easy set-up
Contents
Mat, 15' (4.6m) FGC151M floor ground cord, Two 3034 snap fasteners (installed).
Technical Specifications
Matting Type
Anti Fatigue
Length
36"
Mat Colour
Grey
Mat Material
Vinyl
Width
24"
Product Range
AFM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.509554