Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.370 |
10+ | €13.420 |
20+ | €12.660 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
€16.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No129LABEL
Order Code2984601
Technical Datasheet
Sign TypeWarning
Sign LegendAttention Observe Precautions for Handling Electrostatic Discharge Sensitive Devices
Sign Material-
External Height50.8mm
External Width50.8mm
Sign ColourBlack on Yellow
Product Range-
Product Overview
- Attention label easy to use and provide ESD susceptibility symbol and warning message
- Permanent acrylic polymer-based adhesive
- Destructible (static warning label ) tamper evident labels
- Self-adhesive labels suitable for automatic dispensers and reel stock applications
- Easy monitor whether or not a package has been opened
- Use label on unit packs, intermediate, exterior containers to ensure proper ESD warning
- Yellow with black printing
- Text printed as Attention observe precautions for handling electrostatic sensitive devices
Technical Specifications
Sign Type
Warning
Sign Material
-
External Width
50.8mm
Product Range
-
Sign Legend
Attention Observe Precautions for Handling Electrostatic Discharge Sensitive Devices
External Height
50.8mm
Sign Colour
Black on Yellow
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25