Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHUTZINGER
Manufacturer Part NoKML 7848 AU / PZ / 150 / SW
Order Code3224329
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €70.250 |
5+ | €68.490 |
10+ | €66.730 |
20+ | €59.700 |
Price for:Each
Minimum: 1
Multiple: 1
€70.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoKML 7848 AU / PZ / 150 / SW
Order Code3224329
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type BSMD Test Tweezer
Lead Length - Imperial5ft
Lead Length - Metric1.5m
Insulator ColourBlack
Current Rating1A
Voltage Rating60VDC
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
- 1 coaxial safety lamella-basket plug, assembled on coaxial cable RG 174/U and tweezer
- Kelvin measuring lead has been especially developed for four-wire measurement
- Tweezer opening 17mm max
- Gold-plated contact
- PA 6.6 (polyamide) insulation
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Lead Length - Imperial
5ft
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
Lead (27-Jun-2024)
Test Connector Type B
SMD Test Tweezer
Lead Length - Metric
1.5m
Current Rating
1A
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03