Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHUTZINGER
Manufacturer Part NoKML 7488 / PZ / 0.75 / 100
Order Code3224324
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €54.450 |
5+ | €53.090 |
10+ | €51.720 |
20+ | €46.290 |
Price for:Each
Minimum: 1
Multiple: 1
€54.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoKML 7488 / PZ / 0.75 / 100
Order Code3224324
Technical Datasheet
Test Connector Type A4mm Banana Plugs x 2
Test Connector Type BSMD Test Tweezer
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack, Red
Current Rating1A
Voltage Rating60VDC
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
2 lamella-basket plugs assembled on highly flexible, double-insulated 0.75mm² PVC cable and tweezer assembled on coaxial cable RG 174.
- Kelvin measuring lead has been especially developed for four-wire measurement
- Tweezer opening max 17mm
- Gold plated contact
- PA (polyamide) insulation
- 100cm length
Technical Specifications
Test Connector Type A
4mm Banana Plugs x 2
Lead Length - Imperial
3.3ft
Insulator Colour
Black, Red
Voltage Rating
60VDC
SVHC
Lead (27-Jun-2024)
Test Connector Type B
SMD Test Tweezer
Lead Length - Metric
1m
Current Rating
1A
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042