Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.360 |
10+ | €1.100 |
100+ | €0.981 |
250+ | €0.961 |
500+ | €0.942 |
1000+ | €0.922 |
Product Information
Product Overview
The 6600.4315 is a front-side snap-in panel-mount GST IEC Appliance Outlet with 6.8x0.8mm quick connect terminals. It is suitable for appliances with protection class I according to IEC 61140. Types for enhanced glow wire test requirements according IEC 60695-2-12 and -13 for the use in unattended household equipment according IEC 60335-1. The housing is made of black UL94V-0 polyamide 6. The connector is equipped with a notch intended for use with the latching cordset. The cord latching system prevents against accidental removal of the cordset. The integration of light pipes in the appliance outlet provides status indication in smart PDUs.
- IP30 Protection rating
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IEC C13 Outlet
250VAC
Snap-In
No SVHC (21-Jan-2025)
15A
Quick Connect
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate