Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No5500.2040
Order Code1162772
Product RangeFMW-41 Series
Technical Datasheet
216 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.520 |
3+ | €13.940 |
5+ | €13.370 |
10+ | €12.790 |
20+ | €12.480 |
50+ | €11.230 |
Price for:Each
Minimum: 1
Multiple: 1
€14.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5500.2040
Order Code1162772
Product RangeFMW-41 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating3A
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min2mH
Capacitance15000pF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max500µA
Filter Output TerminalsQuick Connect
Product RangeFMW-41 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5500.2040 is a 1-phase 3A AC Line Filter with quick-connect terminals. Protection against interference voltage from the mains and possible interferences generated in the equipment are strongly attenuated. This filter is suitable for use in equipment according to IEC/UL 60950.
- Aluminium housing
- -25 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
15000pF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Current Rating
3A
No. of Phases
Single Phase
Inductance Min
2mH
Filter Mounting
Chassis Mount
Leakage Current Max
500µA
Product Range
FMW-41 Series
Technical Docs (3)
Alternatives for 5500.2040
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047344