Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.320 |
10+ | €3.050 |
25+ | €2.830 |
50+ | €2.570 |
100+ | €2.130 |
Price for:Each
Minimum: 1
Multiple: 1
€3.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The T9-611 series 1-pole snap-in type fuse holder style thermal Circuit Breaker for equipment thermal. It has quick-connect terminals (6.3 x 0.8mm).
- Snap-in type from front side (0.8 to 2mm)
- On request available with elevated glow-wire ratings
- Reset type
- Cycling trip-free release
- Compact design
- Different mounting possibilities
Applications
Medical, Power Management, Industrial, HVAC, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
T9-611
No. of Poles
1 Pole
Voltage Rating VAC
240VAC
SVHC
No SVHC (21-Jan-2025)
Current Rating
8A
Voltage Rating VDC
48VDC
Circuit Breaker Mounting
Panel
Technical Docs (3)
Alternatives for 4404.0069
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0096