Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-110-012
Order Code2991586
Product Range4710-5
Also Known As4710-5733-0110-115-1100
Technical Datasheet
IEC Connector TypeIEC C19 Outlet
Current Rating20A
Voltage Rating250VAC
Contact Termination TypeIDC / IDT
Connector MountingSnap-In, Flange Mount
Product Range4710-5
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IEC Connector Type
IEC C19 Outlet
Current Rating
20A
Contact Termination Type
IDC / IDT
Product Range
4710-5
Gender
Receptacle
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235868