Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No0091.0002
Order Code1829539
Product RangeFSO
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held13/32" x 1-1/2", 10mm x 38mm, 5AG
Holder TerminalsPressure Plate
No. of Fuses2Fuses
Product RangeFSO
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FSO series DIN-rail mount Touch-Safe Fuseholder with thermoplastic body and press plate/stranded/solid terminals. It is suitable for combiner boxes in photovoltaic systems.
- Easy installation and removal of fuses
- Fuses up to 100kA interrupting rating
- IP20 Protection rating
- UL94V-0 Flammability rating
- -40 to 130°C Admissible ambient air temperature
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
13/32" x 1-1/2", 10mm x 38mm, 5AG
No. of Fuses
2Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
30A
Holder Terminals
Pressure Plate
Product Range
FSO
Voltage Rating VDC
600V
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127187