Print Page
187 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.040 |
5+ | €15.840 |
10+ | €14.610 |
20+ | €13.180 |
50+ | €11.750 |
Price for:Each
Minimum: 1
Multiple: 1
€19.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0091.0001
Order Code1829538
Product RangeFSO
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held13/32" x 1-1/2", 10mm x 38mm, 5AG
Holder TerminalsPressure Plate
No. of Fuses1Fuses
Product RangeFSO
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0091.0001 is a 30A/600VAC 1-pole Cartridge Fuse Holder with thermoplastic socket, pressure plate terminal and 35mm DIN-rail mounting. This FSO-series holder for 10.3 x 38mm fuse-link and fuses up to 100kA interrupting rating. Easy installation and removal of fuses.
- IP20 Protection rating
- -40 to 130°C Ambient air temperature range
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
13/32" x 1-1/2", 10mm x 38mm, 5AG
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
30A
Holder Terminals
Pressure Plate
Product Range
FSO
Voltage Rating VDC
600V
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06