Print Page
513 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.598 |
50+ | €0.520 |
100+ | €0.462 |
250+ | €0.436 |
Price for:Each
Minimum: 10
Multiple: 10
€5.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.6020
Order Code2921903
Product RangeMSF 250
Technical Datasheet
Fuse Current4A
Voltage Rating VAC250V
Product RangeMSF 250
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC-
Breaking Capacity Current DC-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
4A
Product Range
MSF 250
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
-
SVHC
No SVHC (21-Jan-2025)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000431