Print Page
1,094 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.759 |
50+ | €0.629 |
100+ | €0.581 |
250+ | €0.522 |
Price for:Each
Minimum: 10
Multiple: 10
€7.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 0034.3130 is a 20A/250VAC time-lag anti-surge Non-resettable Fuse with glass tube and nickel-plated copper alloy end caps. This FST-series fuse features low breaking capacity. Provides low voltage primary and secondary protection. Devices meet applicable international safety standards. Used for primary protection in equipment.
- 60mV Typical voltage drop
- 4200mW Typical power dissipation 1.5 ln
- -55 to 125°C Ambient air temperature range
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
200A
Fuse Current
20A
Fuse Size Metric
5mm x 20mm
Product Range
FST
SVHC
No SVHC (21-Jan-2025)
Alternatives for 0034.3130
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134