Print Page
679 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.410 |
10+ | €2.220 |
25+ | €2.040 |
50+ | €1.850 |
100+ | €1.700 |
Price for:Each
Minimum: 1
Multiple: 1
€2.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.8241
Order Code1139748
Product RangeOGD
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current16A
Fuse Size Held5mm x 20mm
Holder TerminalsSurface Mount
No. of Fuses1Fuses
Product RangeOGD
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0031.8241 is an OGD-series 16A 600VAC/DC cartridge Fuse Holder with thermoplastic socket and cover, tin-plated copper alloy terminals and solder surface mount holder terminals. Suitable for equipment with three-phase supply (400VAC) and industrial electronic applications.
- Black colour
- <gt/>10MΩ Insulation resistance
- <lt/>5mΩ at 20mV Contact resistance
- Reflow (lead-free) soldering method
- IP00/IP20 Protection rating
- -40 to 85°C Ambient air temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
16A
Holder Terminals
Surface Mount
Product Range
OGD
Voltage Rating VDC
600V
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004