Print Page
4,959 In Stock
3,100 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.190 |
10+ | €2.020 |
25+ | €1.850 |
50+ | €1.680 |
100+ | €1.550 |
Price for:Each
Minimum: 1
Multiple: 1
€2.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.8231
Order Code1162725
Product RangeOGD
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current16A
Fuse Size Held5mm x 20mm, 6.3mm x 32mm
Holder TerminalsKicked Terminal
No. of Fuses1Fuses
Product RangeOGD
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0031.8231 is a 16A/600VAC Cartridge Fuse Holder with thermoplastic socket/cover, open design, tin-plated copper alloy kicked/solder through hole terminals and screw/rivet. This OGD-series PCB mount holder for 5 x 20 or 6.3 x 32mm fuse link. Used for equipment with three-phase supply (400VAC).
- Black socket/cover
- Impossible to insert two fuse links at the same time
- Insulated walls to reduce the risk of electric shock
- Clip ends prevent axial fuse link movement
- IP00/IP20 Protection rating
- -40 to 85°C Ambient air temperature range
- -25 to 85°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Safety, Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm, 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
16A
Holder Terminals
Kicked Terminal
Product Range
OGD
Voltage Rating VDC
600V
Alternatives for 0031.8231
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004