Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT5S7LC4
Order Code2533095
Product RangePT
Also Known As1415076-1
Technical Datasheet
144 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.580 |
10+ | €33.790 |
25+ | €32.020 |
100+ | €28.450 |
250+ | €26.680 |
Price for:Each
Minimum: 1
Multiple: 1
€35.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT5S7LC4
Order Code2533095
Product RangePT
Also Known As1415076-1
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current6A
Product RangePT
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance777ohm
Approvals & StandardsUL
Product Overview
The PT5S7LC4 is a general-purpose Relay Package with DC coil. This PT-series red LED relay has (3-form-C) AgNi90/10 single contact with test button and micro disconnection type of interruption.
- Mechanical and electrical indicator
- Manual test tab, optionally lockable
- -40 to 70°C Ambient temperature range
Applications
Industrial
Contents
PT570024 PT Relay, PT78740 DIN-rail socket, PT17016 Plastic retaining clip, PTML0024 Module and PT17040 Marking tag.
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
240VAC
Contact Voltage VDC
-
Coil Resistance
777ohm
Coil Voltage
24VDC
Product Range
PT
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Nickel
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090764
Product traceability