Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT571730
Order Code3073014
Product RangePT
Also Known As9-1419111-8
Technical Datasheet
240 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.880 |
10+ | €12.070 |
25+ | €11.790 |
100+ | €9.350 |
Price for:Each
Minimum: 1
Multiple: 1
€13.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT571730
Order Code3073014
Product RangePT
Also Known As9-1419111-8
Technical Datasheet
Contact Configuration4PDT
Coil Voltage230VAC
Contact Current6A
Product RangePT
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver
Coil Resistance19.465kohm
Approvals & StandardsUL, VDE
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PT series miniature General Purpose Industrial Relay with 2-pole 12A, 3-pole 10A or 4-pole 6A, 2/3/4-form-C (CO) contacts.
- DC or AC coils
- Mechanical indicator, optional LED and protection diode
- Manual test tab, optionally lockable
- White marking tabs
- 29mm Height
- Switching performance up to 3000VA
Applications
Industrial, Automation & Process Control
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
240VAC
Contact Voltage VDC
-
Coil Resistance
19.465kohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
230VAC
Product Range
PT
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver
Approvals & Standards
UL, VDE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02746
Product traceability