Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-1415075-1
Order Code1024030
Product RangePT
Also Known AsPT3S7LC4
Technical Datasheet
23 In Stock
35 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.180 |
10+ | €24.910 |
25+ | €24.900 |
100+ | €24.400 |
250+ | €23.900 |
Price for:Each
Minimum: 1
Multiple: 1
€31.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-1415075-1
Order Code1024030
Product RangePT
Also Known AsPT3S7LC4
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current10A
Product RangePT
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver
Coil Resistance777ohm
Approvals & StandardsUL, VDE
Product Overview
The PT3S7LC4 is a general-purpose Relay Package with DC coil. This PT-series relay has 3-form-C (1CO) red LED AgNi90/10 single contact with test button and micro disconnection type of interruption.
- Mechanical and electrical indicator
- Manual test tab, optionally lockable
- -40 to 70°C Ambient temperature range
Applications
Industrial
Contents
PT370024 PT Relay, PT78730 DIN-rail socket, PT17016 Plastic retaining clip, PTML002 Module and PT17040 Marking tag.
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
240VAC
Contact Voltage VDC
-
Coil Resistance
777ohm
Coil Voltage
24VDC
Product Range
PT
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver
Approvals & Standards
UL, VDE
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06