Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT270024
Order Code1175056
Also Known As4-1419111-2
Technical Datasheet
303 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.880 |
10+ | €6.880 |
30+ | €6.250 |
100+ | €6.010 |
250+ | €5.690 |
Price for:Each
Minimum: 1
Multiple: 1
€7.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT270024
Order Code1175056
Also Known As4-1419111-2
Technical Datasheet
Coil Voltage24VDC
Contact Current12A
Contact Voltage VAC240VAC
Contact Voltage VDC-
Coil Resistance777ohm
Approvals & StandardsUL, VDE
Product Overview
The PT270024 is a 2-pole miniature Power PCB Relay with DC coil, PT series. 2 form-C (2CO) contact configuration, AgNi 90/10 contact with test button. Standard, 2.8mm quick-connect terminal. Switching performance up to 3000VA. Relay height 29mm. White marking tabs.
- RT II Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
24VDC
Contact Voltage VAC
240VAC
Coil Resistance
777ohm
Contact Current
12A
Contact Voltage VDC
-
Approvals & Standards
UL, VDE
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03