Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-1833005-3
Order Code1891919
Product RangeRF
Also Known AsRFH54015WG
Technical Datasheet
130 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.410 |
10+ | €5.360 |
25+ | €5.300 |
100+ | €5.250 |
Price for:Each
Minimum: 1
Multiple: 1
€5.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-1833005-3
Order Code1891919
Product RangeRF
Also Known AsRFH54015WG
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage15VDC
Contact Current16A
Product RangeRF
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance565ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The RF series PCB General Purpose Power Relay with 1-pole 16A, 1-form-A (NO) or 1-form-B (NC) contacts.
- Quick-connect terminals for load side
- WG materials in accordance to IEC 60335-1
- Reinforced insulation
- 400mW Coil power
- Ambient temperature up to 105°C
Applications
Industrial, Thermal Management, Power Management, HVAC, Consumer Electronics
Technical Specifications
Contact Configuration
SPST-NC
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
565ohm
Coil Voltage
15VDC
Product Range
RF
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01