Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-1558737-8
Order Code4291421
Product RangeSR6 Series
Also Known AsSR6-426-L024
Technical Datasheet
63 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.090 |
10+ | €24.790 |
25+ | €22.010 |
100+ | €19.220 |
250+ | €17.750 |
Price for:Each
Minimum: 1
Multiple: 1
€26.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-1558737-8
Order Code4291421
Product RangeSR6 Series
Also Known AsSR6-426-L024
Technical Datasheet
Contact Configuration4PST-NO, DPST-NC
Coil Voltage24VDC
Contact Current8A
Product RangeSR6 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide, Gold
Coil Resistance822ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
4PST-NO, DPST-NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
822ohm
Coil Voltage
24VDC
Product Range
SR6 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide, Gold
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030392
Product traceability