Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AK1333
Order Code2614745
Product RangeHarmony XB5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.350 |
5+ | €27.470 |
10+ | €27.030 |
20+ | €26.590 |
Price for:Each
Minimum: 1
Multiple: 1
€28.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AK1333
Order Code2614745
Product RangeHarmony XB5 Series
Technical Datasheet
For Use WithSchneider XB5 Series 22mm Selector Switches
IP / NEMA RatingIP69K, NEMA 4X, NEMA 13
Product RangeHarmony XB5 Series
Product Overview
The ZB5AK1333 is an illuminated Selector Switch Head with plastic bezel and 3 position ±45° stay put green standard handle operator. This ZB5 series signaling unit round head is suitable for use with the Harmony XB5 range products. It is compatible with integral LED products. It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- 500000 cycles Mechanical durability
- IP69K Protection rating
- IK06 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Industrial, Aerospace, Defence, Military, Commercial
Technical Specifications
For Use With
Schneider XB5 Series 22mm Selector Switches
Product Range
Harmony XB5 Series
IP / NEMA Rating
IP69K, NEMA 4X, NEMA 13
Alternatives for ZB5AK1333
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023