Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BZ1035
Order Code2058710
Product RangeHarmony
Technical Datasheet
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.900 |
5+ | €17.540 |
10+ | €17.180 |
20+ | €16.830 |
50+ | €16.470 |
Price for:Each
Minimum: 1
Multiple: 1
€17.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BZ1035
Order Code2058710
Product RangeHarmony
Technical Datasheet
Switch TerminalsSpring Clamp
No. of Poles1 Pole
Contact Current Max-
Contact Voltage AC Max-
For Use WithXB4 Series 30mm Pushbutton Switches
Contact Voltage DC Max-
Product RangeHarmony
Product Overview
ZB4BZ1035 is a single contact block with body/fixing collar 2NO spring clamp terminal. This complete body is an accessory of the range of control and signalling units, Harmony XB4, metal, diameter 22mm. It consists in a single contact block pre-assembled on a fixing collar unit. It features 2 NO slow break contact block and spring clamp connection type. Simply adding a head to this assembly will provide you with a complete ready-to-use push button.
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Excellent mechanical connection with operator head
- A large set of accessories to customize your panels
- Slow-break contact operation and single contact block type
- Fixing collar body
- Silver alloy (Ag/Ni) contacts material
- Ambient air temperature for operation range from -40 to 70°C
Technical Specifications
Switch Terminals
Spring Clamp
Contact Current Max
-
For Use With
XB4 Series 30mm Pushbutton Switches
Product Range
Harmony
No. of Poles
1 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061