Print Page
Image is for illustrative purposes only. Please refer to product description.
111 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.870 |
5+ | €10.540 |
10+ | €10.360 |
20+ | €10.170 |
Price for:Each
Minimum: 1
Multiple: 1
€10.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BZ101
Order Code3052977
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max600V
For Use WithHarmony XB4
Contact Voltage DC Max600V
Product Range-
Product Overview
The ZB4BZ101 is a single contact block with body/fixing collar for use with Harmony XB4 series switches.
- SPST-NO contact configuration
- Rated operational current 6A at 120V, AC-15, A600 conforming to EN/IEC 60947-5-1
- Screw clamp terminals
- IP20 degree of protection
- Silver alloy contact material
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
6A
For Use With
Harmony XB4
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052