Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BV01
Order Code3729710
Product RangeHarmony
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.970 |
5+ | €6.830 |
10+ | €6.690 |
Price for:Each
Minimum: 1
Multiple: 1
€6.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BV01
Order Code3729710
Product RangeHarmony
Technical Datasheet
Lamp Base TypeBA9s
Mounting Hole Dia22mm
Current Rating-
Supply Voltage-
Lens ShapeRound
Product RangeHarmony
Product Overview
The ZB4BV01 is a 22mm white Pilot Head with plain lens for BA9s bulb and chromium plated metal bezel material, round shape of signalling unit head with plain lens. P4 in front mounting with BA9s and transformer P3 in front mounting with BA9s electrical composition code.
- TH Protective treatment
- IP66 Protection rating
Applications
Lighting
Technical Specifications
Lamp Base Type
BA9s
Current Rating
-
Lens Shape
Round
Mounting Hole Dia
22mm
Supply Voltage
-
Product Range
Harmony
Alternatives for ZB4BV01
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024