Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BS864
Order Code2614824
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €34.300 |
5+ | €33.240 |
10+ | €32.170 |
20+ | €31.530 |
Price for:Each
Minimum: 1
Multiple: 1
€34.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BS864
Order Code2614824
Product RangeHarmony
Technical Datasheet
For Use WithSchneider Harmony XB4 Series Emergency Stop Switches
IP / NEMA RatingIP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
Product RangeHarmony
Product Overview
The ZB4BS864 is a Ø60mm red emergency stop Switching Off Pushbutton Head with chromium-plated metal bezel and round signaling unit head. This head unit features turn to release reset, trigger action and mechanical latching operator. The ZB4 series head is suitable for use with the Harmony XB4 range products. This red mushroom unmarked head meets the EN/IEC 60204-1, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, EN/ISO 13850, IEC 60364-5-53, JIS C 4520, UL 508, GB 14048.5 and CSA C22.2 No 14 standards.
- Green premium product
- 300000 cycles Mechanical durability
- -25 to 70°C Ambient air temperature range for operation
- IK03 Protection rating
Applications
Commercial, Automotive, Industrial
Technical Specifications
For Use With
Schneider Harmony XB4 Series Emergency Stop Switches
Product Range
Harmony
IP / NEMA Rating
IP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089