Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BG4
Order Code3054688
Product RangeHarmony
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.800 |
5+ | €44.880 |
10+ | €43.970 |
20+ | €43.050 |
Price for:Each
Minimum: 1
Multiple: 1
€45.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BG4
Order Code3054688
Product RangeHarmony
Technical Datasheet
For Use WithHarmony pushbuttons and switches
IP / NEMA RatingIP66, IK03, NEMA 4X
Product RangeHarmony
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB4BG4 is an Ø 22mm key selector switch head for use with Harmony XB4 switches. The key selector switch head has 2 positions and 90 degree stay put on the key operator.
- Black key switch
- Chromium plated metal bezel
- Operating temperature range -25°C to +70°C
- IP69K conforming to IEC 60529 standard
- NEMA 4X, NEMA 13 rated
- Ronis 455 key lock
- Key withdrawal in any position
Applications
Industrial
Technical Specifications
For Use With
Harmony pushbuttons and switches
Product Range
Harmony
IP / NEMA Rating
IP66, IK03, NEMA 4X
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06