Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBC4B6
Order Code3116015
Product RangeHarmony Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBC4B6
Order Code3116015
Product RangeHarmony Series
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC48V
Supply Voltage VDC24V
Visual Signal TypeFlashing
Lens Diameter70mm
Product RangeHarmony Series
IP / NEMA RatingIP65
Power Rating10W
External Height63mm
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
24V
Lens Diameter
70mm
IP / NEMA Rating
IP65
External Height
63mm
Operating Temperature Max
50°C
Supply Voltage VAC
48V
Visual Signal Type
Flashing
Product Range
Harmony Series
Power Rating
10W
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155