Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBC2G5
Order Code3116006
Product RangeHarmony Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €63.690 |
Price for:Each
Minimum: 1
Multiple: 1
€63.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBC2G5
Order Code3116006
Product RangeHarmony Series
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter70mm
Product RangeHarmony Series
IP / NEMA RatingIP65, IP66, NEMA 4X
Power Rating-
External Height-
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
-
Lens Diameter
70mm
IP / NEMA Rating
IP65, IP66, NEMA 4X
External Height
-
Operating Temperature Max
70°C
Supply Voltage VAC
120V
Visual Signal Type
Steady
Product Range
Harmony Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14