Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €31.800 |
5+ | €30.500 |
10+ | €29.700 |
20+ | €29.110 |
Product Information
Product Overview
XB5AJ53 is a harmony XB5, long-handle modular black selector switch. It has 3 positions, operates with a spring-return-to-centre mechanism, and uses screw clamp terminals. This selector switch provides a versatile interface for controlling your machines. It is easily installed into standard 0.87inch diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It provides a comfortable manner to set your machine in various operating modes. It is impact-resistant, dust-resistant, water-resistant, and vibration-resistant thanks to its IP69, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It has an IP degree of protection like IP67 IEC 60529, IP69, IP69K. It also has NEMA degree of protection like NEMA 13, and NEMA 4X. It is certified by DNV, GL, UL, LROS (Lloyds register of shipping), CSA, BV.
- Quick and easy assembly and disassembly, robustness to withstand harsh environments
- Excellent mechanical connection with operator head, dark grey plastic bezel material
- Standard head type, 22.09mm mounting diameter
- Round shape of signalling unit head, black long handle operator profile
- 3 positions +/- 45° operator position information, 2 NO contacts type and composition
- Slow-break contact operation, mechanical durability is 1000000 cycles
- Contacts material is silver alloy (Ag/Ni), rated insulation voltage is 600V 3)IEC 60947-1
- 10A cartridge fuse gG IEC 60947-5-1 (short-circuit protection)
- 6kV IEC 60947-1 rated impulse withstand voltage, 18 months warranty
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
3 Position
-
Screw Clamp
To Be Advised
120V
6A
Harmony
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate