Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BS9442
Order Code2614820
Product RangeHarmony
Technical Datasheet
28 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €68.400 |
5+ | €67.030 |
10+ | €65.660 |
Price for:Each
Minimum: 1
Multiple: 1
€68.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BS9442
Order Code2614820
Product RangeHarmony
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationPush-Key Release
Switch TerminalsScrew Clamp
Contact Current Max6A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP66
Product RangeHarmony
SVHCNo SVHC (23-Jan-2024)
Product Overview
The XB4BS9442 is a single-pole single-throw (SPST) NC Emergency Stop Switching with slow-break standard silver alloy (Ag/Ni) contacts. This XB4 series commercialized round head emergency stop switching features trigger action and mechanical latching red mushroom Ø40mm unmarked operator, screw clamp connection terminals and Zamak fixing collar. It also features Ronis 455 type of keylock, center key withdrawal position, NEMA 4X and NEMA 13 NEMA degree of protection.
- 300000 cycles Mechanical durability
- Class I conforming to IEC 60536 protection against electric shock
- IK03 conforming to IEC 50102 IK protection rating
- TH Protective treatment
Applications
Commercial
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Mushroom
Product Range
Harmony
Switch Operation
Push-Key Release
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
IP66
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015105