Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPG19201
Order Code3129495
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €150.500 |
Price for:Each
Minimum: 1
Multiple: 1
€150.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPG19201
Order Code3129495
Product RangeHarmony
Technical Datasheet
Accessory TypeEmpty Control Station
Enclosure MaterialZinc Alloy
No. of Switch Holes1Holes
Cutout Diameter22mm
External Height - Metric80mm
External Width - Metric80mm
External Depth - Metric51.6mm
IP RatingIP65, IP657
NEMA RatingNEMA 4, 13
External Height - Imperial3.15"
External Width - Imperial3.15"
External Depth - Imperial2.03"
Product RangeHarmony
Technical Specifications
Accessory Type
Empty Control Station
For Use With
Schneider Harmony XAP Series 22mm Diameter Control and Signalling Units
Cutout Diameter
22mm
External Width - Metric
80mm
IP Rating
IP65, IP657
External Height - Imperial
3.15"
External Depth - Imperial
2.03"
Enclosure Material
Zinc Alloy
No. of Switch Holes
1Holes
External Height - Metric
80mm
External Depth - Metric
51.6mm
NEMA Rating
NEMA 4, 13
External Width - Imperial
3.15"
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85049099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.517