Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPA2108
Order Code3114558
Product RangeHarmony XAP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €109.500 |
Price for:Each
Minimum: 1
Multiple: 1
€109.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPA2108
Order Code3114558
Product RangeHarmony XAP
Technical Datasheet
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
No. of Switch Holes8Holes
Cutout Diameter22mm
Cover / Base ColourGrey
External Height - Metric226mm
External Width - Metric85mm
External Depth - Metric87mm
IP RatingIP66
NEMA RatingNEMA 4X, 13
External Height - Imperial8.9"
External Width - Imperial3.35"
External Depth - Imperial3.42"
Product RangeHarmony XAP
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
Cutout Diameter
22mm
External Height - Metric
226mm
External Depth - Metric
87mm
NEMA Rating
NEMA 4X, 13
External Width - Imperial
3.35"
Product Range
Harmony XAP
No. of Switch Holes
8Holes
Cover / Base Colour
Grey
External Width - Metric
85mm
IP Rating
IP66
External Height - Imperial
8.9"
External Depth - Imperial
3.42"
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.684