Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €68.900 |
5+ | €67.520 |
10+ | €66.140 |
Product Information
Product Overview
XALD144 is a Harmony XALD dark grey control station. It is ideal to control start and stop operations in machines. This dark grey control station enables machine builders to easily add control and signalling functionality on their machines, with permanent modifications or damage to their machine body. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents. It is compatible with Harmony XB5 range push buttons, switches and pilot lights. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP69 / IP67 / IP66 / IP69K, making it ideal for operation in harsh environments. It is also resistant to chemicals and offers double insulation. It complies with IEC 60947-5-1, CSA C22.2 No 14, UL 508, JIS C8201-5-1, IEC 60947-5-5, IEC 60947-5-4, IEC 60947-1, JIS C8201-1.
- For XB5 Ø 22mm control and signalling units
- Light grey (RAL 7035) base enclosure, dark grey (RAL 7016) cover colour
- Polycarbonate material, slow-break contact operation
- 1 key selector switch (Key switch ''O-I'' 1 NO) operator
- IP66 conforming to IEC 60529, IP67, IP69, IP69K, NEMA 13, NEMA 4X degree of protection
- IK03 conforming to IEC 62262 protection
- Ambient air temperature for operation range from -40 to 70°C
- 6A at 120 V, AC-15, A600 conforming to IEC 60947-5-1 rated operational current
- 6KV conforming to IEC 60947-1 rated impulse voltage
- 10A cartridge fuse type gG conforming to IEC 60947-5-1 short circuit protection
Technical Specifications
Off
Harmony
Screw Clamp
120V
-
SPST-NO
2 Position
6A
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate