Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSRHP17
Order Code3129427
Product RangeZelio Relay
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSRHP17
Order Code3129427
Product RangeZelio Relay
Technical Datasheet
Product RangeZelio Relay
Thermal Resistance1.7°C/W
Heat Sink MountingPanel
External Length104.6mm
External Height40.6mm
External Width58.9mm
Technical Specifications
Product Range
Zelio Relay
Heat Sink Mounting
Panel
External Height
40.6mm
Thermal Resistance
1.7°C/W
External Length
104.6mm
External Width
58.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35