Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSM1A312BD
Order Code2780656
Product RangeZelio SSM
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €66.400 |
5+ | €65.070 |
10+ | €63.740 |
Price for:Each
Minimum: 1
Multiple: 1
€66.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSM1A312BD
Order Code2780656
Product RangeZelio SSM
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current12A
Operating Voltage Max600VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeZelio SSM
SVHCTo Be Advised
Product Overview
SSM1A312BD is a Harmony SSM solid state modular DIN rail single-phase relay. It is rated 12A, and controlled with a 4V to 32VDC input and has a rated load voltage of 48V to 600VAC with zero voltage switching, ideal for resistive loads. It also has a visual indicator showing the status of its input. Built-in heatsink for maximum performance and less spare parts to manage. It is also silent and reliable thanks to the absence of moving contacts. Its clear schematic on the side of the socket enables easier wiring and maintenance. This device has IEC 60950-1, IEC 61000, IEC 62314 standards.
- 1 channel, 1 phase, zero voltage switching
- 12A line rated current, 48 to 600VAC output voltage
- 4 to 32VDC control circuit voltage, 10pF for input/output max capacitance
- 1000Mohm at 500VDC insulation resistance, 9 to 11mA input current
- 0.15 to 12A load current, 1200V transient overvoltage
- 715A 16.6ms, 750A 20ms surge current, <1.3V on-state max voltage drop
- 0.5ms cycle (turn-on), 0.5ms cycle (turn-off) response time
- CSA, UL-certified, IP20 degree of protection
- Dimension is 18 x 90.3 x 83.7mm (W x H x D)
- Ambient air temperature for operation is -30 to 80°C
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
To Be Advised
Load Current
12A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
Zelio SSM
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098