Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSM1A16BDR
Order Code2780650
Product RangeZelio SSM
Technical Datasheet
52 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.300 |
5+ | €53.210 |
10+ | €52.130 |
20+ | €51.040 |
Price for:Each
Minimum: 1
Multiple: 1
€54.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSM1A16BDR
Order Code2780650
Product RangeZelio SSM
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current6A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeRandom Turn On
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeZelio SSM
SVHCTo Be Advised
Product Overview
SSM1A16BDR is a Harmony SSM solid state modular DIN rail single-phase relay. It is rated 6A, and it is controlled with a 4V to 32VDC input and has a rated load voltage of 24V to 280VAC with random voltage switching, ideal for inductive loads. It also has a visual indicator showing the status of its input. Built-in heatsink for maximum performance and less spare parts to manage. It is also silent and reliable thanks to the absence of moving contacts. Its clear schematic on the side of the socket enables easier wiring and maintenance. This device has IEC 62314, IEC 60950-1, IEC 61000 standards.
- 1 channel, 1 phase, random voltage switching
- 6A line rated current, 24 to 280VAC output voltage
- 4 to 32VDC control circuit voltage, 10pF for input/output max capacitance
- 1000Mohm at 500VDC insulation resistance, 8 to 11mA input current
- 0.15 to 6A load current, 600V transient overvoltage
- 285A 16.6ms, 300A 20ms surge current, <1.3V on-state max voltage drop
- 0.1ms cycle (turn-on), 0.5ms cycle (turn-off) response time
- CSA, UL-certified, IP20 degree of protection
- Ambient air temperature from -30 to 80°C
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
To Be Advised
Load Current
6A
Relay Mounting
DIN Rail
Switching Mode
Random Turn On
Control Voltage Min
4VDC
Product Range
Zelio SSM
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076