Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSM1A112P7
Order Code2780646
Product RangeZelio SSM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €67.700 |
5+ | €66.350 |
10+ | €64.990 |
Price for:Each
Minimum: 1
Multiple: 1
€67.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSM1A112P7
Order Code2780646
Product RangeZelio SSM
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current12A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min200VAC
Control Voltage Max265VAC
Product RangeZelio SSM
SVHCTo Be Advised
Product Overview
Zelio SSM solid state modular DIN rail single-phase relay has 12A rating and controlled with a 200 to 265VAC input. It has a rated load voltage of 24 to 280VAC with zero voltage switching, ideal for resistive loads. It mounts on 35mm DIN rails and comes with a secure mounting latch.
- Built-in heatsink for limited derating while limiting occupied space in panel
- Silent and reliable due to absence of moving contacts
- Resists to shocks, vibration and pollution makes it ideal for harsh industrial environments
- Unlimited electrical endurance
- Visual indicator LED for a simpler troubleshooting and commissioning
- Clear schematic on the side of the socket, for easier wiring and maintenance
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
265VAC
SVHC
To Be Advised
Load Current
12A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
200VAC
Product Range
Zelio SSM
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098