Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1D101BD
Order Code2780638
Product RangeZelio SSL
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1D101BD
Order Code2780638
Product RangeZelio SSL
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current100mA
Operating Voltage Max48VDC
Relay MountingSocket
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min1VDC
Control Voltage Min16VDC
Control Voltage Max30VDC
Product RangeZelio SSL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
48VDC
Relay Terminals
Quick Connect
Operating Voltage Min
1VDC
Control Voltage Max
30VDC
SVHC
To Be Advised
Load Current
100mA
Relay Mounting
Socket
Switching Mode
Zero Crossing
Control Voltage Min
16VDC
Product Range
Zelio SSL
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005