Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1D03JD
Order Code2780636
Product RangeZelio SSL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.450 |
5+ | €22.000 |
10+ | €21.550 |
20+ | €21.100 |
50+ | €20.650 |
Price for:Each
Minimum: 1
Multiple: 1
€22.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1D03JD
Order Code2780636
Product RangeZelio SSL
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3.5A
Operating Voltage Max24VDC
Relay MountingSocket
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min1VDC
Control Voltage Min3VDC
Control Voltage Max12VDC
Product RangeZelio SSL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
24VDC
Relay Terminals
Quick Connect
Operating Voltage Min
1VDC
Control Voltage Max
12VDC
SVHC
To Be Advised
Load Current
3.5A
Relay Mounting
Socket
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
Zelio SSL
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005