Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1A12BDR
Order Code2780630
Product RangeZelio SSL
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1A12BDR
Order Code2780630
Product RangeZelio SSL
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max280VAC
Relay MountingSocket
Relay TerminalsQuick Connect
Switching ModeRandom Turn On
Operating Voltage Min24VAC
Control Voltage Min15VDC
Control Voltage Max30VDC
Product RangeZelio SSL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Quick Connect
Operating Voltage Min
24VAC
Control Voltage Max
30VDC
SVHC
To Be Advised
Load Current
2A
Relay Mounting
Socket
Switching Mode
Random Turn On
Control Voltage Min
15VDC
Product Range
Zelio SSL
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004