Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM35ATL0MW
Order Code3214988
Product RangeZelio
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €149.630 |
Price for:Each
Minimum: 1
Multiple: 1
€149.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM35ATL0MW
Order Code3214988
Product RangeZelio
Technical Datasheet
Thermocouple Type-
Operating Temperature Max50°C
Operating Temperature Min-20°C
Temperature Accuracy ±2°C
Output Voltage Max250V
Output Voltage Min-
Product RangeZelio
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
-
Operating Temperature Min
-20°C
Output Voltage Max
250V
Product Range
Zelio
Operating Temperature Max
50°C
Temperature Accuracy ±
2°C
Output Voltage Min
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127