Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM22TR33
Order Code2835320
Product RangeZelio RM22UA
Technical Datasheet
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €155.000 |
Price for:Each
Minimum: 1
Multiple: 1
€155.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM22TR33
Order Code2835320
Product RangeZelio RM22UA
Technical Datasheet
Product RangeZelio RM22UA
Contact ConfigurationDPDT
Contact Current8A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption15VA
Phase Monitoring Range Min380V
Phase Monitoring Range Max480V
Approvals & StandardsCE, CSA, EN, IEC, UL
SVHCTo Be Advised
Product Overview
RM22TR series three-phase voltage control relay monitors phase sequence, phase loss and undervoltage and overvoltage. An adjustable time delay on threshold crossing provides immunity to transients and helps prevent spurious triggering of the output relay. If a voltage fault is detected, the relay opens at the end of the time delay set as On-delay or Off-delay by the user. On energization of the device with a detected measured fault, the relay stays open.
- Sealable cover to help protect the settings
- Diagnostic button for load circuit testing
- Relay output status LED
- Fault detection indication LED
- Dial pointer LED indicator for relay power ON status
- Relay output on-delay or off-delay
Technical Specifications
Product Range
Zelio RM22UA
Contact Current
8A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
15VA
Phase Monitoring Range Max
480V
SVHC
To Be Advised
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
380V
Approvals & Standards
CE, CSA, EN, IEC, UL
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104