Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoREXL4TMBD
Order Code2780531
Product RangeZelio REXL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €60.230 |
5+ | €57.200 |
10+ | €54.210 |
Price for:Each
Minimum: 1
Multiple: 1
€60.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoREXL4TMBD
Order Code2780531
Product RangeZelio REXL
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max100h
Product RangeZelio REXL
Contact Configuration4PDT
Contact Current5A
Relay MountingSocket
Contact Voltage VAC-
Relay TerminalsQuick Connect
Nom Input Voltage24VDC
Timing AdjustmentKnob
Approvals & StandardsEN, IEC
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
-
Time Max
100h
Contact Configuration
4PDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
SVHC
To Be Advised
Time Min
0.1s
Product Range
Zelio REXL
Contact Current
5A
Contact Voltage VAC
-
Nom Input Voltage
24VDC
Approvals & Standards
EN, IEC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053