Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €79.000 |
5+ | €75.790 |
10+ | €72.510 |
Product Information
Product Overview
RE22R1MYMR is a harmony RE22 modular multi function timer that can be set between 1 seconds and 300 hours. This modular multi function timing relay is ideal for providing timing control in automation systems such as automatic door opening, alarm, lighting in toilets and car park barriers. It has one of market slimmest form-factors with 22.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 2-pole DIN device. multi function timer for a simple integration in hard-wired logic schematics, ideal for refurbishment of old installations without using a PLC. It is certified by RCM, GL, EAC, CSA, CCC, UL. It has IP40 housing: conforming to IEC 60529, IP50 front face: conforming to IEC 60529, IP20 terminals: conforming to IEC 60529 degree of protection.
- 8A nominal output current, 1C/O timed contact, cadmium free
- 24 to 240VAC/DC 50/60Hz rated supply voltage
- <= 2.4V release input voltage, 50 to 60Hz +/- 5% supply frequency
- 5.3 to 8.9lbf.in (0.6 to 1N.m) IEC 60947-1 tightening torque
- Self-extinguishing housing material, +/- 0.5% IEC 61812-1 repeat accuracy
- Temperature drift is +/- 0.05%/°C, voltage drift is +/- 0.2%/V
- 100Mohm 50V DC IEC 60664-1 insulation resistance, IEC 61812-1, UL 508 standard
- 1.5W 240VDC power consumption, 10000000 cycles mechanical durability
- 5kV 1.2 to 50µs IEC 60664-1 rated impulse withstand voltage
- Ambient air temperature for operation from -20 to 60°C
Technical Specifications
-
300h
SPDT
DIN Rail
Screw
Screwdriver Slot
To Be Advised
0.05s
Zelio Time RE22
8A
250V
240V
CE, CSA, UL
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate